
ABPLLNN600MGAA3 | |
|---|---|
DigiKey Part Number | 480-6243-ND |
Manufacturer | |
Manufacturer Product Number | ABPLLNN600MGAA3 |
Description | SENSOR 8.7PSI 0.11" 2.97V MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0.33 V ~ 2.97 V 6-SMD Module, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABPLLNN600MGAA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 8.7PSI (60kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.11" (2.67mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 754,88000 Kč | 754,88 Kč |
| 5 | 691,67400 Kč | 3 458,37 Kč |
| 10 | 668,24000 Kč | 6 682,40 Kč |
| 25 | 640,27960 Kč | 16 006,99 Kč |
| 50 | 621,17120 Kč | 31 058,56 Kč |
| 100 | 603,66310 Kč | 60 366,31 Kč |
| Unit Price without VAT: | 754,88000 Kč |
|---|---|
| Unit Price with VAT: | 913,40480 Kč |


