
ABPLLND060MGAA3 | |
|---|---|
DigiKey Part Number | 480-6242-ND |
Manufacturer | |
Manufacturer Product Number | ABPLLND060MGAA3 |
Description | SENSOR 0.87PSI 0.11" 2.97V MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0.33 V ~ 2.97 V 6-SMD Module, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABPLLND060MGAA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.87PSI (6kPa) | |
Output Type | Analog Voltage | |
Output | 0.33 V ~ 2.97 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.11" (2.67mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 603,66310 Kč | 60 366,31 Kč |
| Unit Price without VAT: | 603,66310 Kč |
|---|---|
| Unit Price with VAT: | 730,43235 Kč |

