
ABPLANN001PG2A5 | |
|---|---|
DigiKey Part Number | 480-6251-ND |
Manufacturer | |
Manufacturer Product Number | ABPLANN001PG2A5 |
Description | SENSOR 1PSI 12BIT 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge 12 b 6-SMD Module, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABPLANN001PG2A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | - | |
Port Style | - | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, No Lead | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 598,62570 Kč | 59 862,57 Kč |
| Unit Price without VAT: | 598,62570 Kč |
|---|---|
| Unit Price with VAT: | 724,33710 Kč |

