
ABPDANV150PGAA5 | |
|---|---|
DigiKey Part Number | 480-ABPDANV150PGAA5-ND |
Manufacturer | |
Manufacturer Product Number | ABPDANV150PGAA5 |
Description | SENSOR 150PSI 0.08" 4.5V 6-DIP |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Medical Ventilation | Maximum Pressure 250PSI (1723.69kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 150PSI (1034.21kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP (0.453", 11.50mm), Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,34000 Kč | 819,34 Kč |
| 5 | 751,60200 Kč | 3 758,01 Kč |
| 10 | 726,42600 Kč | 7 264,26 Kč |
| 25 | 696,36920 Kč | 17 409,23 Kč |
| 50 | 675,84160 Kč | 33 792,08 Kč |
| 100 | 657,02950 Kč | 65 702,95 Kč |
| Unit Price without VAT: | 819,34000 Kč |
|---|---|
| Unit Price with VAT: | 991,40140 Kč |


