New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2MVNT100MD2A3XX

DigiKey Part Number
480-ABP2MVNT100MD2A3XX-ND
Manufacturer
Manufacturer Product Number
ABP2MVNT100MD2A3XX
Description
ABP2MVNT100MD2A3XX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) Differential Male - 0.11" (2.69mm) Tube 0.3 V ~ 2.7 V 6-SMD, J-Lead, Top Port
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa)
Output Type
I2C
Output
0.3 V ~ 2.7 V
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.11" (2.69mm) Tube
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
9.75PSI (67.2kPa)
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead, Top Port
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32403,55469 Kč12 913,75 Kč
Manufacturers Standard Package
Unit Price without VAT:403,55469 Kč
Unit Price with VAT:488,30117 Kč