
ABP2MRRT015PDAA5XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRT015PDAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRT015PDAA5XX |
Description | DIFFERENTIAL PRESSURE SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.07" (1.78mm) Tube, Dual 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRT015PDAA5XX Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.07" (1.78mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Standby Mode, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Board Mount, Industrial Automation, Medical Ventilation | Maximum Pressure 240PSI (1654.74kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 110°C |
Operating Pressure ±15PSI (±103.42kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD, J-Lead, Dual Ports, Same Side |
Accuracy ±0.25% | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,11000 Kč | 583,11 Kč |
| 5 | 534,10600 Kč | 2 670,53 Kč |
| 10 | 515,87900 Kč | 5 158,79 Kč |
| Unit Price without VAT: | 583,11000 Kč |
|---|---|
| Unit Price with VAT: | 705,56310 Kč |


