
ABP2MRRN004NDSA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MRRN004NDSA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MRRN004NDSA3XX |
Description | ABP2, 4INH2O (10MBAR), DIFF, SMT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.15PSI (±1kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 24 b 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MRRN004NDSA3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | ±0.15PSI (±1kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.4% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.06" (1.6mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Standby Mode, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 4.88PSI (33.67kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,63000 Kč | 425,63 Kč |
| 5 | 387,32000 Kč | 1 936,60 Kč |
| 10 | 373,19500 Kč | 3 731,95 Kč |
| 32 | 352,18625 Kč | 11 269,96 Kč |
| 64 | 341,10531 Kč | 21 830,74 Kč |
| 128 | 330,97180 Kč | 42 364,39 Kč |
| 512 | 313,21824 Kč | 160 367,74 Kč |
| Unit Price without VAT: | 425,63000 Kč |
|---|---|
| Unit Price with VAT: | 515,01230 Kč |

