ABP2MRRN001ND2A3XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2MRRN002NDAA5XX

DigiKey Part Number
480-ABP2MRRN002NDAA5XX-ND
Manufacturer
Manufacturer Product Number
ABP2MRRN002NDAA5XX
Description
ABP2 SMT RR 2IOW NO GEL ANALOG 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.06" (1.6mm) Tube, Dual 0.5 V ~ 4.5 V 6-SMD, J-Lead, Dual Ports, Same Side
Datasheet
 Datasheet
EDA/CAD Models
ABP2MRRN002NDAA5XX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Differential
Operating Pressure
-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.06" (1.6mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
9.75PSI (67.25kPa)
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead, Dual Ports, Same Side
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,63000 Kč425,63 Kč
5387,32000 Kč1 936,60 Kč
10373,19500 Kč3 731,95 Kč
32352,18625 Kč11 269,96 Kč
64341,10531 Kč21 830,74 Kč
128330,97180 Kč42 364,39 Kč
512313,21824 Kč160 367,74 Kč
Manufacturers Standard Package
Unit Price without VAT:425,63000 Kč
Unit Price with VAT:515,01230 Kč