
ABP2MDAN004ND2B3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MDAN004ND2B3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MDAN004ND2B3XX |
Description | SENSOR 0.11" 14BIT 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Vented Gauge Male - 0.11" (2.74mm) Tube 14 b 6-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MDAN004ND2B3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | - | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,29000 Kč | 615,29 Kč |
| 5 | 564,98200 Kč | 2 824,91 Kč |
| 10 | 546,24800 Kč | 5 462,48 Kč |
| 38 | 519,63579 Kč | 19 746,16 Kč |
| Unit Price without VAT: | 615,29000 Kč |
|---|---|
| Unit Price with VAT: | 744,50090 Kč |

