
ABP2MDAN001NDAA3XX | |
|---|---|
DigiKey Part Number | 480-ABP2MDAN001NDAA3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MDAN001NDAA3XX |
Description | ABP2, 1INH2O (2.5MBAR), DIFF, SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.12" (3mm) Tube, Dual 0 V ~ 3.3 V 6-SMD, J-Lead, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MDAN001NDAA3XX Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tube | Features Amplified Output, Standby Mode, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Industrial Automation | Maximum Pressure 4.88PSI (33.67kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 110°C |
Operating Pressure ±0.04PSI (±0.25kPa) | Mounting Type Surface Mount |
Output Type Analog | Package / Case 6-SMD, J-Lead, Dual Top Ports |
Output 0 V ~ 3.3 V | Supplier Device Package 6-SMD |
Accuracy ±0.4% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 5 | 419,79200 Kč | 2 098,96 Kč |
| 10 | 404,61000 Kč | 4 046,10 Kč |
| 38 | 378,85921 Kč | 14 396,65 Kč |
| 76 | 367,11132 Kč | 27 900,46 Kč |
| 114 | 360,70325 Kč | 41 120,17 Kč |
| 532 | 339,12836 Kč | 180 416,29 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |


