
ABP2MANT010BAAA5XX | |
|---|---|
DigiKey Part Number | 480-ABP2MANT010BAAA5XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2MANT010BAAA5XX |
Description | SENS 145.04PSIA 0.108" 4.5V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Absolute Male - 0.108" (2.74mm) Tube 0.5 V ~ 4.5 V 6-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2MANT010BAAA5XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.108" (2.74mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead, Top Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,64000 Kč | 703,64 Kč |
| 5 | 644,34400 Kč | 3 221,72 Kč |
| 10 | 622,29700 Kč | 6 222,97 Kč |
| 32 | 589,41375 Kč | 18 861,24 Kč |
| 64 | 571,99531 Kč | 36 607,70 Kč |
| 128 | 556,03523 Kč | 71 172,51 Kč |
| Unit Price without VAT: | 703,64000 Kč |
|---|---|
| Unit Price with VAT: | 851,40440 Kč |




