ABP2LSNT150PG2A3XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABP2LSNT150PG2A3XX
ABP2LSNT150PG2A3XX

ABP2LSNT150PG2A3XX

DigiKey Part Number
480-ABP2LSNT150PG2A3XX-ND
Manufacturer
Manufacturer Product Number
ABP2LSNT150PG2A3XX
Description
ABP2 , LEADLESS SMT , NO DIAGNOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.11" (2.79mm) Tube 14 b 6-SMD Module, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABP2LSNT150PG2A3XX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
150PSI (1034.21kPa)
Output Type
I2C
Output
14 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.11" (2.79mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
240PSI (1654.74kPa)
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module, No Lead
Supplier Device Package
6-SMT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,63000 Kč425,63 Kč
5387,32000 Kč1 936,60 Kč
10373,19500 Kč3 731,95 Kč
25356,38480 Kč8 909,62 Kč
55343,44418 Kč18 889,43 Kč
110333,11055 Kč36 642,16 Kč
550312,38622 Kč171 812,42 Kč
Manufacturers Standard Package
Unit Price without VAT:425,63000 Kč
Unit Price with VAT:515,01230 Kč