Pressure Sensor 60PSI (413.69kPa) Gauge Male - 0.107" (2.72mm) Tube 14 b 6-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2LSNT060PGSA3BB

DigiKey Part Number
480-ABP2LSNT060PGSA3BB-ND
Manufacturer
Manufacturer Product Number
ABP2LSNT060PGSA3BB
Description
SENSOR 60PSIG 0.107" 14BIT 6SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 60PSI (413.69kPa) Gauge Male - 0.107" (2.72mm) Tube 14 b 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ABP2LSNT060PGSA3BB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Gauge
Operating Pressure
60PSI (413.69kPa)
Output Type
SPI
Output
14 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.107" (2.72mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
240PSI (1654.74kPa)
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
6-SMT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
3201 246,08963 Kč398 748,68 Kč
Unit Price without VAT:1 246,08963 Kč
Unit Price with VAT:1 507,76845 Kč