


ABP2LNNT400KA2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2LNNT400KA2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LNNT400KA2A3XX |
Description | SENSOR 58.02PSIA 14BIT 6SMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Absolute 14 b 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LNNT400KA2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 58.02PSI (400kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,08000 Kč | 615,08 Kč |
| 5 | 562,37200 Kč | 2 811,86 Kč |
| 10 | 542,90100 Kč | 5 429,01 Kč |
| 25 | 519,71600 Kč | 12 992,90 Kč |
| 55 | 501,85873 Kč | 27 602,23 Kč |
| 110 | 487,58691 Kč | 53 634,56 Kč |
| Unit Price without VAT: | 615,08000 Kč |
|---|---|
| Unit Price with VAT: | 744,24680 Kč |





