Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.07" (1.78mm) Tube 14 b 6-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2LANT001BA2A3BB

DigiKey Part Number
480-ABP2LANT001BA2A3BB-ND
Manufacturer
Manufacturer Product Number
ABP2LANT001BA2A3BB
Description
SENSOR 14.5PSIA 0.07" 14BIT 6SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.07" (1.78mm) Tube 14 b 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ABP2LANT001BA2A3BB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.8V ~ 3.6V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.07" (1.78mm) Tube
Series
Port Style
Barbed
Packaging
Box
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
SMD (SMT) Tab
Applications
Medical Ventilation
Maximum Pressure
232.06PSI (1600kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 110°C
Operating Pressure
14.5PSI (100kPa)
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
6-SMD, No Lead, Top Port
Output
14 b
Supplier Device Package
6-SMT
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 710,71000 Kč1 710,71 Kč
51 582,32600 Kč7 911,63 Kč
101 534,57600 Kč15 345,76 Kč
301 466,94833 Kč44 008,45 Kč
501 438,53100 Kč71 926,55 Kč
1001 402,77350 Kč140 277,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 710,71000 Kč
Unit Price with VAT:2 069,95910 Kč