
ABP2LANG004BG2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2LANG004BG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2LANG004BG2A3XX |
Description | SENSOR 58.02PSIG 0.11" 14BIT SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Gauge Male - 0.11" (2.79mm) Tube 14 b 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2LANG004BG2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 58.02PSI (400kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.79mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,98000 Kč | 544,98 Kč |
| 5 | 497,45400 Kč | 2 487,27 Kč |
| 10 | 479,94000 Kč | 4 799,40 Kč |
| 25 | 459,07520 Kč | 11 476,88 Kč |
| 55 | 443,01073 Kč | 24 365,59 Kč |
| 110 | 430,17782 Kč | 47 319,56 Kč |
| Unit Price without VAT: | 544,98000 Kč |
|---|---|
| Unit Price with VAT: | 659,42580 Kč |

