
ABP2DSNT150PG2A3XX | |
|---|---|
DigiKey Part Number | 480-ABP2DSNT150PG2A3XX-ND |
Manufacturer | |
Manufacturer Product Number | ABP2DSNT150PG2A3XX |
Description | ABP2, DIP, NO DIAGNOSTICS, METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.11" (2.79mm) Tube 14 b 6-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ABP2DSNT150PG2A3XX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.11" (2.79mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 240PSI (1654.74kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,03000 Kč | 455,03 Kč |
| 5 | 414,53800 Kč | 2 072,69 Kč |
| 10 | 399,57900 Kč | 3 995,79 Kč |
| 32 | 377,34281 Kč | 12 074,97 Kč |
| 64 | 365,60688 Kč | 23 398,84 Kč |
| 128 | 354,87398 Kč | 45 423,87 Kč |
| 512 | 336,07299 Kč | 172 069,37 Kč |
| Unit Price without VAT: | 455,03000 Kč |
|---|---|
| Unit Price with VAT: | 550,58630 Kč |


