



9HM1 | |
|---|---|
DigiKey Part Number | 480-6044-ND |
Manufacturer | |
Manufacturer Product Number | 9HM1 |
Description | SWITCH SNAP ACTION SPDT 0.5A 28V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Lug |
Series | Features Sealed - Hermetically |
Packaging Bulk | Operating Force 198gf |
Part Status Active | Release Force 28gf |
Circuit SPDT | Operating Position 0.330" (8.4mm) |
Switch Function On-Mom | Pretravel 0.030" (0.8mm) |
Current Rating (Amps) 500mA (DC) | Differential Travel 0.006" (0.15mm) |
Voltage Rating - DC 28 V | Overtravel 0.003" (0.076mm) |
Actuator Type Lever, Straight | Operating Temperature -65°C ~ 121°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1HM1 | Honeywell Sensing and Productivity Solutions | 147 | 480-4058-ND | 17 334,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22 235,23700 Kč | 222 352,37 Kč |
| Unit Price without VAT: | 22 235,23700 Kč |
|---|---|
| Unit Price with VAT: | 26 904,63677 Kč |







