Parametric Equivalent

914CE31-12A | |
|---|---|
DigiKey Part Number | 480-6352-ND |
Manufacturer | |
Manufacturer Product Number | 914CE31-12A |
Description | SWITCH SNAP ACTION SPDT 5A 240V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 1785gf | |
Release Force | 450gf | |
Operating Position | 1.354" (34.4mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3 992,84820 Kč | 798 569,64 Kč |
| Unit Price without VAT: | 3 992,84820 Kč |
|---|---|
| Unit Price with VAT: | 4 831,34632 Kč |


