914CE2-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914CE2-9A

DigiKey Part Number
480-6954-ND
Manufacturer
Manufacturer Product Number
914CE2-9A
Description
SWITCH SNAP ACTION SPDT 5A 240V
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Force
1200gf
Release Force
450gf
Operating Position
1.122" (28.5mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
0°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 806,25000 Kč38 062,50 Kč
Unit Price without VAT:3 806,25000 Kč
Unit Price with VAT:4 605,56250 Kč