
914CE16-Q1 | |
|---|---|
DigiKey Part Number | 480-6751-ND |
Manufacturer | |
Manufacturer Product Number | 914CE16-Q1 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 34gfm | |
Release Force | 7.200gfm | |
Operating Position | - | |
Pretravel | 30° | |
Differential Travel | 3° | |
Overtravel | 40° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 885,95000 Kč | 29 429,75 Kč |
| Unit Price without VAT: | 5 885,95000 Kč |
|---|---|
| Unit Price with VAT: | 7 121,99950 Kč |


