
914CE16-3 | |
|---|---|
DigiKey Part Number | 480-2750-ND |
Manufacturer | |
Manufacturer Product Number | 914CE16-3 |
Description | SWITCH SNAP ACTION SPDT 5A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 34gfm | |
Release Force | 7.200gfm | |
Operating Position | - | |
Pretravel | 30° | |
Differential Travel | 3° | |
Overtravel | 40° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | 0°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 195,40000 Kč | 4 195,40 Kč |
| 10 | 3 473,21600 Kč | 34 732,16 Kč |
| 25 | 3 431,07320 Kč | 85 776,83 Kč |
| Unit Price without VAT: | 4 195,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 076,43400 Kč |


