Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914CE1-Q

DigiKey Part Number
480-3718-ND
Manufacturer
Manufacturer Product Number
914CE1-Q
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Force
1200gf
Release Force
450gf
Operating Position
0.618" (15.7mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
0°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 945,31000 Kč3 945,31 Kč
103 266,13400 Kč32 661,34 Kč
253 212,17320 Kč80 304,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3 945,31000 Kč
Unit Price with VAT:4 773,82510 Kč