


89697-01 | |
|---|---|
DigiKey Part Number | 480-89697-01-ND |
Manufacturer | |
Manufacturer Product Number | 89697-01 |
Description | SWITCH KEYLOCK 3POS SPDT 20A 12V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 20A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | Off-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Tin | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 22.35mm Dia | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 43.43mm | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,86000 Kč | 770,86 Kč |
| 10 | 664,93900 Kč | 6 649,39 Kč |
| 25 | 626,83480 Kč | 15 670,87 Kč |
| 50 | 599,41660 Kč | 29 970,83 Kč |
| 150 | 580,22660 Kč | 87 033,99 Kč |
| Unit Price without VAT: | 770,86000 Kč |
|---|---|
| Unit Price with VAT: | 932,74060 Kč |


