Keylock Switch 3 Position DPDT 20A (DC) AC 12 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 3 Position DPDT 20A (DC) AC 12 V DC Panel Mount
84830-07
84830-07

84830-07

DigiKey Part Number
700-1002-ND
Manufacturer
Manufacturer Product Number
84830-07
Description
SWITCH KEYLOCK 3POS DPDT 20A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position DPDT 20A (DC) AC 12 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Number of Positions
3
Switch Function
On-Off-On
Contact Timing
Not Specified
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
12 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
45°
Contact Material
Copper
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.35mm Dia
Features
-
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
39.88mm
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1986,07000 Kč986,07 Kč
10850,65000 Kč8 506,50 Kč
25801,88840 Kč20 047,21 Kč
50766,78820 Kč38 339,41 Kč
150714,14340 Kč107 121,51 Kč
Manufacturers Standard Package
Unit Price without VAT:986,07000 Kč
Unit Price with VAT:1 193,14470 Kč