84250-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84250-26

DigiKey Part Number
84250-26-ND
Manufacturer
Manufacturer Product Number
84250-26
Description
COUNTER HOUR METER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Operating Mode
-
Count Rate
-
Time Format
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Input Type
-
Output Type
-
Voltage - Supply
-
Reset
-
Panel Cutout Dimensions
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 337,33000 Kč12 337,33 Kč
1010 455,01500 Kč104 550,15 Kč
Unit Price without VAT:12 337,33000 Kč
Unit Price with VAT:14 928,16930 Kč