76053-00000400-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76053-00000400-01
76053-00000400-01-view2

76053-00000400-01

DigiKey Part Number
480-76053-00000400-01-ND
Manufacturer
Manufacturer Product Number
76053-00000400-01
Description
SWITCH 50PSI SPST-NO 1/8"NPT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 25PSI ~ 50PSI (172.37kPa ~ 344.74kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Switch
Operating Pressure
25PSI ~ 50PSI (172.37kPa ~ 344.74kPa)
Output Type
SPST-NO
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 121°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 611,84000 Kč1 611,84 Kč
51 490,95800 Kč7 454,79 Kč
101 446,20400 Kč14 462,04 Kč
251 392,84520 Kč34 821,13 Kč
501 356,43060 Kč67 821,53 Kč
1001 323,09930 Kč132 309,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 611,84000 Kč
Unit Price with VAT:1 950,32640 Kč