700-10xxxx-B00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700-102AAC-B00

DigiKey Part Number
480-4324-ND
Manufacturer
Manufacturer Product Number
700-102AAC-B00
Description
SENSOR RTD 1KOHM 2SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms RTD Platinum (Pt) 3750ppm/°C 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.24%
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 500°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3750ppm/°C
Current
300 µA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1451,18000 Kč451,18 Kč
5410,89200 Kč2 054,46 Kč
10396,04100 Kč3 960,41 Kč
25378,38960 Kč9 459,74 Kč
50366,36220 Kč18 318,11 Kč
100355,36600 Kč35 536,60 Kč
500333,31250 Kč166 656,25 Kč
Manufacturers Standard Package
Unit Price without VAT:451,18000 Kč
Unit Price with VAT:545,92780 Kč