
700-102AAB-B00 | |
|---|---|
DigiKey Part Number | 480-6662-ND |
Manufacturer | |
Manufacturer Product Number | 700-102AAB-B00 |
Description | SENSOR RTD 1KOHM 0.12% RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.12% 3750ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -70°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3750ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,99000 Kč | 500,99 Kč |
| 5 | 456,99600 Kč | 2 284,98 Kč |
| 10 | 440,68200 Kč | 4 406,82 Kč |
| 25 | 421,29480 Kč | 10 532,37 Kč |
| 50 | 408,09640 Kč | 20 404,82 Kč |
| 100 | 396,02420 Kč | 39 602,42 Kč |
| 500 | 371,80616 Kč | 185 903,08 Kč |
| Unit Price without VAT: | 500,99000 Kč |
|---|---|
| Unit Price with VAT: | 606,19790 Kč |



