
3MN1 | |
|---|---|
DigiKey Part Number | 480-2465-ND |
Manufacturer | |
Manufacturer Product Number | 3MN1 |
Description | SWITCH SNAP ACTION SPDT 15A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 800mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 115 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 340 ~ 567gf | |
Release Force | 170gf | |
Operating Position | 0.085" (2.16mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.080" (2.03mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 421,70000 Kč | 2 421,70 Kč |
| 10 | 2 004,86800 Kč | 20 048,68 Kč |
| 25 | 1 903,20840 Kč | 47 580,21 Kč |
| Unit Price without VAT: | 2 421,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 930,25700 Kč |



