
3455RC 01000229 | |
|---|---|
DigiKey Part Number | 480-3238-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000229 |
Description | THERMOSTAT 68DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 155°F (68°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 155°F (68°C) | |
Reset Temperature | 125°F (52°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,11000 Kč | 780,11 Kč |
| 5 | 715,32200 Kč | 3 576,61 Kč |
| 10 | 691,36600 Kč | 6 913,66 Kč |
| 25 | 662,86440 Kč | 16 571,61 Kč |
| 50 | 643,43960 Kč | 32 171,98 Kč |
| 100 | 625,66490 Kč | 62 566,49 Kč |
| Unit Price without VAT: | 780,11000 Kč |
|---|---|
| Unit Price with VAT: | 943,93310 Kč |


