
3100U 00031442 | |
|---|---|
DigiKey Part Number | 480-5359-ND |
Manufacturer | |
Manufacturer Product Number | 3100U 00031442 |
Description | THERMOSTAT 66DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 150°F (66°C) SPST-NC Cylinder with Mounting Flange Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 150°F (66°C) | |
Reset Temperature | 130°F (54°C) | |
Current Rating - AC | 1.5A (240V), 6A (120V) | |
Current Rating - DC | - | |
Tolerance | ±5°F (±2.8°C) | |
Switching Cycles | 6K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 063,83000 Kč | 3 063,83 Kč |
| 5 | 2 853,83200 Kč | 14 269,16 Kč |
| 10 | 2 775,99000 Kč | 27 759,90 Kč |
| 30 | 2 665,87733 Kč | 79 976,32 Kč |
| 50 | 2 619,68100 Kč | 130 984,05 Kč |
| Unit Price without VAT: | 3 063,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 707,23430 Kč |



