



2TL1-1A | |
|---|---|
DigiKey Part Number | 480-3436-ND |
Manufacturer | |
Manufacturer Product Number | 2TL1-1A |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 26.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 15A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 086,38000 Kč | 2 086,38 Kč |
| 10 | 1 799,07900 Kč | 17 990,79 Kč |
| 25 | 1 695,67720 Kč | 42 391,93 Kč |
| 50 | 1 621,24400 Kč | 81 062,20 Kč |
| 100 | 1 602,22380 Kč | 160 222,38 Kč |
| Unit Price without VAT: | 2 086,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 524,51980 Kč |



