Digital Switch Omnipolar Switch Open Collector Magnetoresistive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SS52M-T2

DigiKey Part Number
2SS52M-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SS52M-T2
Description
MAGNETIC SWITCH OMNIPOLAR TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Collector Magnetoresistive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±2.5mT Trip, ±0.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
11mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
-
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000219,87258 Kč1 099 362,90 Kč
Manufacturers Standard Package
Unit Price without VAT:219,87258 Kč
Unit Price with VAT:266,04582 Kč