
2SS52M-S | |
|---|---|
DigiKey Part Number | 480-3431-ND |
Manufacturer | |
Manufacturer Product Number | 2SS52M-S |
Description | MAGNETIC SWITCH OMNIPOLAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Magnetoresistive SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.5mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 11mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMD | |
Package / Case | 3-SMD, Non-Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,62000 Kč | 307,62 Kč |
| 5 | 278,81200 Kč | 1 394,06 Kč |
| 10 | 268,16500 Kč | 2 681,65 Kč |
| 25 | 255,46160 Kč | 6 386,54 Kč |
| 50 | 246,79360 Kč | 12 339,68 Kč |
| 100 | 238,85850 Kč | 23 885,85 Kč |
| 500 | 222,90174 Kč | 111 450,87 Kč |
| Unit Price without VAT: | 307,62000 Kč |
|---|---|
| Unit Price with VAT: | 372,22020 Kč |



