
2PB11 | |
|---|---|
DigiKey Part Number | 480-2286-ND |
Manufacturer | |
Manufacturer Product Number | 2PB11 |
Description | SWITCH PUSH 2XSPDT 5A 250V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT x 2 Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -55°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 468,03000 Kč | 3 468,03 Kč |
| 10 | 2 989,77900 Kč | 29 897,79 Kč |
| 25 | 2 953,10840 Kč | 73 827,71 Kč |
| Unit Price without VAT: | 3 468,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 196,31630 Kč |




