
2PB11-T2 | |
---|---|
DigiKey Part Number | 480-2287-ND |
Manufacturer | |
Manufacturer Product Number | 2PB11-T2 |
Description | SWITCH PUSH 2XSPDT 5A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT x 2 Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -55°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 297,23000 Kč | 4 297,23 Kč |
10 | 3 704,11600 Kč | 37 041,16 Kč |
25 | 3 577,92760 Kč | 89 448,19 Kč |
Unit Price without VAT: | 4 297,23000 Kč |
---|---|
Unit Price with VAT: | 5 199,64830 Kč |