2NT1-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2NT1-10

DigiKey Part Number
480-4195-ND
Manufacturer
Manufacturer Product Number
2NT1-10
Description
SWITCH TOGGLE SP3T 15A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.02mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Features
Jumper needed to achieve triple throw
Operating Temperature
-40°C ~ 71°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 155,57000 Kč1 155,57 Kč
10996,77400 Kč9 967,74 Kč
25939,58240 Kč23 489,56 Kč
50898,42380 Kč44 921,19 Kč
100863,45320 Kč86 345,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 155,57000 Kč
Unit Price with VAT:1 398,23970 Kč