
2CCPA2A1A2A | |
|---|---|
DigiKey Part Number | 480-2CCPA2A1A2A-ND |
Manufacturer | |
Manufacturer Product Number | 2CCPA2A1A2A |
Description | CABLE PULL SWITCH 4PST 10A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch 4PST-2NO/2NC 10A (AC/DC) 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 240V | |
Voltage Rating - DC | 250V | |
Maximum Cable Length | 76.2m (x2) | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 437,43000 Kč | 19 437,43 Kč |
| Unit Price without VAT: | 19 437,43000 Kč |
|---|---|
| Unit Price with VAT: | 23 519,29030 Kč |

