Cable Pull Switch 4PST-2NO/2NC 10A (AC/DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CCPA1A1C2B

DigiKey Part Number
480-2CCPA1A1C2B-ND
Manufacturer
Manufacturer Product Number
2CCPA1A1C2B
Description
CABLE PULL SWITCH 4PST 10A 240V
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-2NO/2NC 10A (AC/DC) 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
240V
Voltage Rating - DC
250V
Maximum Cable Length
76.2m (x2)
Features
Lighted Indicator
Operating Force
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-40°C ~ 85°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 960,61000 Kč23 960,61 Kč
Manufacturers Standard Package
Unit Price without VAT:23 960,61000 Kč
Unit Price with VAT:28 992,33810 Kč