Pressure Sensor ±100PSI (±689.48kPa) Compound Male - M5 0 mV ~ 100 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26PCFFH6G

DigiKey Part Number
480-4171-ND
Manufacturer
Manufacturer Product Number
26PCFFH6G
Description
SENSOR 100PSIC M5 0.1V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±100PSI (±689.48kPa) Compound Male - M5 0 mV ~ 100 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±100PSI (±689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.6%
Voltage - Supply
2.5V ~ 16V
Port Size
Male - M5
Port Style
Threaded
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±200PSI (±1378.95kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 844,60000 Kč2 844,60 Kč
52 645,45400 Kč13 227,27 Kč
102 571,35200 Kč25 713,52 Kč
252 482,77840 Kč62 069,46 Kč
502 422,19900 Kč121 109,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 844,60000 Kč
Unit Price with VAT:3 441,96600 Kč