
26PCCFG6G | |
|---|---|
DigiKey Part Number | 480-3430-ND |
Manufacturer | |
Manufacturer Product Number | 26PCCFG6G |
Description | SENSOR 15PSIC 0.14" 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Compound Male - 0.14" (3.56mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Compound | |
Operating Pressure | ±15PSI (±103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - 0.14" (3.56mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±45PSI (±310.26kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 022,18000 Kč | 1 022,18 Kč |
| 5 | 943,86000 Kč | 4 719,30 Kč |
| 10 | 914,67300 Kč | 9 146,73 Kč |
| 25 | 907,32360 Kč | 22 683,09 Kč |
| Unit Price without VAT: | 1 022,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,83780 Kč |


