24P(CA,CB,CC,CD)FA6D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24PCEFA6D

DigiKey Part Number
480-2504-ND
Manufacturer
Manufacturer Product Number
24PCEFA6D
Description
SENSOR 0.5PSID 0.2" .035V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.5PSI (±3.45kPa) Differential Male - 0.2" (5mm) Tube, Dual 0 mV ~ 35 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.5PSI (±3.45kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 35 mV (10V)
Accuracy
±1%
Voltage - Supply
10V ~ 12V
Port Size
Male - 0.2" (5mm) Tube, Dual
Port Style
Barbless
Features
-
Termination Style
PC Pin
Maximum Pressure
±20PSI (±137.9kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 686,53000 Kč1 686,53 Kč
51 560,60400 Kč7 803,02 Kč
101 514,00000 Kč15 140,00 Kč
251 458,41120 Kč36 460,28 Kč
501 420,48340 Kč71 024,17 Kč
1001 385,76570 Kč138 576,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 686,53000 Kč
Unit Price with VAT:2 040,70130 Kč