Thermostat 194°F (90°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455RM-90820469

DigiKey Part Number
480-5877-ND
Manufacturer
Manufacturer Product Number
2455RM-90820469
Description
THERMOSTAT 90DEG C SPST-NC CYL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 194°F (90°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
194°F (90°C)
Reset Temperature
Manual Reset
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
6K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1659,76000 Kč659,76 Kč
5603,69200 Kč3 018,46 Kč
10582,88300 Kč5 828,83 Kč
25558,02600 Kč13 950,65 Kč
50541,04280 Kč27 052,14 Kč
100525,48120 Kč52 548,12 Kč
Manufacturers Standard Package
Unit Price without VAT:659,76000 Kč
Unit Price with VAT:798,30960 Kč