
2455RC-90820466 | |
|---|---|
DigiKey Part Number | 480-5873-ND |
Manufacturer | |
Manufacturer Product Number | 2455RC-90820466 |
Description | THERMOSTAT 220DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 428°F (220°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 428°F (220°C) | |
Reset Temperature | 356°F (180°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,74000 Kč | 646,74 Kč |
| 5 | 591,59800 Kč | 2 957,99 Kč |
| 10 | 571,14600 Kč | 5 711,46 Kč |
| 25 | 546,72080 Kč | 13 668,02 Kč |
| 50 | 530,03160 Kč | 26 501,58 Kč |
| 100 | 514,74290 Kč | 51 474,29 Kč |
| Unit Price without VAT: | 646,74000 Kč |
|---|---|
| Unit Price with VAT: | 782,55540 Kč |


