


2455R--00820714 | |
|---|---|
DigiKey Part Number | 2455R--00820714-ND |
Manufacturer | |
Manufacturer Product Number | 2455R--00820714 |
Description | THERMOSTAT CYLINDER W/ FLANGE QC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | - | |
Current Rating - AC | 7.2A (277V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,99000 Kč | 550,99 Kč |
| 5 | 503,07000 Kč | 2 515,35 Kč |
| 10 | 485,30600 Kč | 4 853,06 Kč |
| 25 | 464,08080 Kč | 11 602,02 Kč |
| 50 | 449,57980 Kč | 22 478,99 Kč |
| 100 | 436,29850 Kč | 43 629,85 Kč |
| 500 | 409,58110 Kč | 204 790,55 Kč |
| Unit Price without VAT: | 550,99000 Kč |
|---|---|
| Unit Price with VAT: | 666,69790 Kč |



