2450CM-86750003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450CM 86750003

DigiKey Part Number
480-6531-ND
Manufacturer
Manufacturer Product Number
2450CM 86750003
Description
THERMOSTAT 168.3DEG C NC MODULE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat 335°F (168.3°C) SPST-NC Module Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
335°F (168.3°C)
Reset Temperature
Manual Reset
Current Rating - AC
10A (240V), 15A (120V)
Current Rating - DC
-
Tolerance
-
Switching Cycles
6K
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,05000 Kč488,05 Kč
5444,97000 Kč2 224,85 Kč
10429,07700 Kč4 290,77 Kč
25410,15120 Kč10 253,78 Kč
50397,26980 Kč19 863,49 Kč
100385,49040 Kč38 549,04 Kč
500361,85710 Kč180 928,55 Kč
Manufacturers Standard Package
Unit Price without VAT:488,05000 Kč
Unit Price with VAT:590,54050 Kč