22SM426-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: 76,69344 Kč
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 62,96166 Kč
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SM426-T

DigiKey Part Number
480-4142-ND
Manufacturer
Manufacturer Product Number
22SM426-T
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
99gf
Release Force
28gf
Operating Position
0.330" (8.4mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.001" (0.025mm)
Overtravel
0.003" (0.076mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1851,05000 Kč851,05 Kč
10704,48300 Kč7 044,83 Kč
25653,46600 Kč16 336,65 Kč
50619,96600 Kč30 998,30 Kč
Manufacturers Standard Package
Unit Price without VAT:851,05000 Kč
Unit Price with VAT:1 029,77050 Kč