Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
22AC1
22AC1

22AC1

DigiKey Part Number
480-2485-ND
Manufacturer
Manufacturer Product Number
22AC1
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
1814gf
Release Force
-
Operating Position
0.203" (5.2mm)
Pretravel
-
Differential Travel
-
Overtravel
0.125" (3.2mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-18°C ~ 82°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 701,05000 Kč1 701,05 Kč
101 408,23100 Kč14 082,31 Kč
251 350,02040 Kč33 750,51 Kč
Unit Price without VAT:1 701,05000 Kč
Unit Price with VAT:2 058,27050 Kč