



1TL1-4 | |
|---|---|
DigiKey Part Number | 480-3420-ND |
Manufacturer | |
Manufacturer Product Number | 1TL1-4 |
Description | SWITCH TOGGLE SPST-NC 10A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,60000 Kč | 1 001,60 Kč |
| 10 | 863,98400 Kč | 8 639,84 Kč |
| 25 | 814,44520 Kč | 20 361,13 Kč |
| 50 | 778,79060 Kč | 38 939,53 Kč |
| 100 | 744,63530 Kč | 74 463,53 Kč |
| 250 | 723,64316 Kč | 180 910,79 Kč |
| Unit Price without VAT: | 1 001,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 211,93600 Kč |






